onsemi NC7SZ157P6X
| Manufacturer | |
| Mfr. Part # | NC7SZ157P6X |
| LCSC Part # | C77686 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | TinyLogic UHS 2-Input Non-Inverting Multiplexer |
| Description | 1.65V~5.5V 10uA 3.5ns@5.0V,15pF SC-70-6 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,780
10,780
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0748 | $ 0.75 |
100+ | $ 0.0603 | $ 6.03 |
300+ | $ 0.053 | $ 15.90 |
3,000+ | $ 0.0442 | $ 132.60 |
6,000+ | $ 0.0398 | $ 238.80 |
9,000+ | $ 0.0376 | $ 338.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$