LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI ADR510ARTZ-REEL7 product image
  • ADR510ARTZ-REEL7 thumbnail 1
  • ADR510ARTZ-REEL7 thumbnail 2
  • ADR510ARTZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR510ARTZ-REEL7RoHS

Manufacturer
MPN
ADR510ARTZ-REEL7
LCSC Part #
C77651
Packaging
SOT-23
Customer #
Key Attributes
1.0 V Precision Low Noise Shunt Voltage Reference
Datasheetpdf iconADI ADR510ARTZ-REEL7
In-Stock: 1,333
1,333 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7822$ 3.4797$ 3.48
10+$ 3.257$ 2.9965$ 29.97
30+$ 2.9448$ 2.7093$ 81.28
100+$ 2.6293$ 2.4190$ 241.90
500+$ 2.1805$ 2.0061$ 1003.05
1,000+$ 2.1155$ 1.9463$ 1946.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOT-23
Quiescent Current-
Output Voltage1V
Tolerance±0.35%
Voltage - Supply-
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz4uVp-p
Output Current10mA
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Designed for space critical applications, the ADR510 is a low voltage (1.000 V), precision shunt - mode voltage reference in an ultracompact (3 mm×3 mm) SOT - 23 - 3 package. The ADR510 features low temperature drift (70 ppm/°C), high accuracy (±0.35%), and ultralow noise (4 μV p - p) performance. The ADR510 advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from 100 μA to a maximum of 10 mA. This low operating current and ease of use make the ADR510 ideally suited for handheld battery - powered applications. A TRIM terminal is available on the ADR510 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.

Features

AI Translation
  • Precision 1.000 V voltage reference
  • Ultracompact 3 mm×3 mm SOT - 23 package
  • No external capacitor required
  • Low output noise: 4 μV p - p (0.1 Hz to ~)
  • Initial accuracy: ±0.35% maximum
  • Temperature coefficient: 70 ppm/°C maximum
  • Operating current range: 100 μA to 10 mA
  • Output impedance: 0.3 Ω maximum
  • Temperature range: - 40°C to + 85°C

Applications

AI Translation
  • Precision data acquisition systems
  • Battery - powered equipment
  • Cellular phone
  • Notebook computer
  • PDA
  • GPS
  • 3 V/5 V, 8 - /12 - bit data converters
  • Portable medical instruments
  • Industrial process control systems
  • Precision instruments