TI TPS7133QDR
| Manufacturer | |
| Mfr. Part # | TPS7133QDR |
| LCSC Part # | C7725 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 500mA, 10V low-dropout regulator with enable and reset delay functionality |
| Description | 10V Positive Fixed 3.3V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.9648 | $ 3.96 |
10+ | $ 3.8766 | $ 38.77 |
30+ | $ 3.3999 | $ 102.00 |
100+ | $ 3.3411 | $ 334.11 |
Standard Packaging 100/Full
Tube | ||