TI TPS61040DBVR
| Manufacturer | |
| Mfr. Part # | TPS61040DBVR |
| LCSC Part # | C7722 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Power DC/DC Boost Converter |
| Description | 1MHz Boost Adjustable 28V 1.8V~6V 400mA SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4896 | $ 0.49 |
10+ | $ 0.3844 | $ 3.84 |
30+ | $ 0.3317 | $ 9.95 |
100+ | $ 0.2871 | $ 28.71 |
500+ | $ 0.2743 | $ 137.15 |
1,000+ | $ 0.2664 | $ 266.40 |
Standard Packaging 3000/Full
Reel | ||