HopeRF Micro-electronics CMT2110A-ESR
| Manufacturer | HopeRF Micro-electronicsAsian Brands |
| MPN | CMT2110A-ESR |
| LCSC Part # | C77203 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 240 - 960 MHz OOK Transmitter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SOT-23-6 | |
| Data Rate | 30Kbps | |
| Frequency Range | 240MHz~480MHz | |
| Typical Application Frequency | 433.92MHz | |
| Output Power | 13dBm | |
| Interface Type | TWI | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Power-on reset function;Supports software reset | |
| Type | Transmitter | |
| Current Of Transmitting | 13.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CMT2110/17A devices are ultra low-cost, highly flexible, high performance, single-chip OOK transmitters for various 240 to 960 MHz wireless applications. The CMT2110A covers the frequency range from 240 to 480 MHz while the CMT2117A covers the 240 to 960 MHz frequency range. They are part of the CMOSTEK NextGenRFTM family, which includes a complete line of transmitters, receivers and transceivers. With very low current consumption, the device modulates and transmits the data which is sent from the host MCU. An embedded EEPROM allows the frequency, output power and other features to be programmed into the chip using the CMOSTEK USB Programmer and RFPDK. Alternatively, in stock products of 433.92/868.35 MHz are available for immediate demands without the need of EEPROM programming. The CMT2110/17A uses a 1-pin crystal oscillator circuit with the required crystal load capacitance integrated on-chip to minimize the number of external components. The CMT2110/17A transmitter together with the CMT221x receiver enables an ultra low cost RF link.
Features
- Embedded EEPROM
- Very Easy Development with RFPDK
- All Features Programmable
- Frequency Range:
- 240 to 480 MHz (CMT2110A)
- 240 to 960 MHz (CMT2117A)
- OOK Modulation
- Symbol Rate: 0.5 to 30 ksps
- Output Power: -10 to +13 dBm
- Supply Voltage: 1.8 to 3.6 V
- Current Consumption: 12.4 mA @ +10 dBm
- Sleep Current: <20 nA
- FCC / ETSI Compliant
- RoHS Compliant
- 6-pin SOT23-6 Package
Applications
- Low-Cost Consumer Electronics Applications
- Home and Building Automation
- Remote Fan Controllers
- Infrared Transmitter Replacements
- Industrial Monitoring and Controls
- Remote Lighting Control
- Wireless Alarm and Security Systems
- Remote Keyless Entry (RKE)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3077 | $ 1.54 |
| 50+ | $ 0.2404 | $ 12.02 |
| 150+ | $ 0.2115 | $ 31.73 |
| 500+ | $ 0.1755 | $ 87.75 |
| 3,000+ | $ 0.1594 | $ 478.20 |
| 6,000+ | $ 0.1498 | $ 898.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SOT-23-6 | |
| Data Rate | 30Kbps | |
| Frequency Range | 240MHz~480MHz | |
| Typical Application Frequency | 433.92MHz | |
| Output Power | 13dBm | |
| Interface Type | TWI | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Power-on reset function;Supports software reset | |
| Type | Transmitter | |
| Current Of Transmitting | 13.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CMT2110/17A devices are ultra low-cost, highly flexible, high performance, single-chip OOK transmitters for various 240 to 960 MHz wireless applications. The CMT2110A covers the frequency range from 240 to 480 MHz while the CMT2117A covers the 240 to 960 MHz frequency range. They are part of the CMOSTEK NextGenRFTM family, which includes a complete line of transmitters, receivers and transceivers. With very low current consumption, the device modulates and transmits the data which is sent from the host MCU. An embedded EEPROM allows the frequency, output power and other features to be programmed into the chip using the CMOSTEK USB Programmer and RFPDK. Alternatively, in stock products of 433.92/868.35 MHz are available for immediate demands without the need of EEPROM programming. The CMT2110/17A uses a 1-pin crystal oscillator circuit with the required crystal load capacitance integrated on-chip to minimize the number of external components. The CMT2110/17A transmitter together with the CMT221x receiver enables an ultra low cost RF link.
Features
- Embedded EEPROM
- Very Easy Development with RFPDK
- All Features Programmable
- Frequency Range:
- 240 to 480 MHz (CMT2110A)
- 240 to 960 MHz (CMT2117A)
- OOK Modulation
- Symbol Rate: 0.5 to 30 ksps
- Output Power: -10 to +13 dBm
- Supply Voltage: 1.8 to 3.6 V
- Current Consumption: 12.4 mA @ +10 dBm
- Sleep Current: <20 nA
- FCC / ETSI Compliant
- RoHS Compliant
- 6-pin SOT23-6 Package
Applications
- Low-Cost Consumer Electronics Applications
- Home and Building Automation
- Remote Fan Controllers
- Infrared Transmitter Replacements
- Industrial Monitoring and Controls
- Remote Lighting Control
- Wireless Alarm and Security Systems
- Remote Keyless Entry (RKE)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



