LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RK3000L-8/B product image
  • 2RK3000L-8/B thumbnail 1
  • 2RK3000L-8/B thumbnail 2
  • 2RK3000L-8/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RK3000L-8/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
2RK3000L-8/B
LCSC Part #
C771720
Packaging
Through Hole,D8xL8mm
Customer #
Key Attributes
GDT 3kV 3kA TH
Datasheetpdf iconBrightking 2RK3000L-8/B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3448$ 1.72
50+$ 0.2786$ 13.93
150+$ 0.2502$ 37.53
500+$ 0.2147$ 107.35
2,500+$ 0.199$ 497.50
5,000+$ 0.1895$ 947.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,D8xL8mm
Operating Temperature Range-40℃~+85℃
Impulse Discharge Current3kA
Tolerance±20%
Voltage - DC Spark Over (Nom)3kV;4.2kV
Capacitance1.5pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1kV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm * 8.0mm
  • Storage and operating temperature: -40°C~+85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: UL E327997

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment