Images are for reference only
EDA Models

muRata GRM033R60J105KEA2D

Manufacturer
Mfr. Part #
GRM033R60J105KEA2D
LCSC Part #
C76929
Package
0201
Customer #
Key Attributes
CAP CER 1uF 6.3V X5R 0201
Description
1uF ±10% 6.3V Ceramic Capacitor X5R 0201
Datasheet pdf icon muRata GRM033R60J105KEA2D

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer muRata
Package 0201
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon muRata GRM033R60J105KEA2D
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 15000
Sales Unit Piece
In-Stock: 3,205,400
3,205,400 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0028 $ 0.28
1,000+
$ 0.0022 $ 2.20
3,000+
$ 0.002 $ 6.00
15,000+
$ 0.0018 $ 27.00
45,000+
$ 0.0016 $ 72.00
Standard Packaging 15000/Full Reel
Better price for more quantity?
$