TDK CGA4J3X7R1E225KT0Y0N
| Manufacturer | |
| Mfr. Part # | CGA4J3X7R1E225KT0Y0N |
| LCSC Part # | C76714 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 25V X7R 0805 |
| Description | 2.2uF ±10% 25V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.099 $ 0.0941 | $ 0.47 |
50+ | $ 0.0792 $ 0.0753 | $ 3.77 |
150+ | $ 0.0693 $ 0.0659 | $ 9.89 |
500+ | $ 0.0619 $ 0.0589 | $ 29.45 |
2,000+ | $ 0.0559 $ 0.0532 | $ 106.40 |
4,000+ | $ 0.053 $ 0.0504 | $ 201.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$