TDK C3216X5R1E476MTJ00E
| Manufacturer | |
| MPN | C3216X5R1E476MTJ00E |
| LCSC Part # | C76659 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 47uF 25V X5R 1206 |
| Description | 47uF ±20% 25V Ceramic Capacitor X5R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
57,862
57,862
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.2685 | $ 0.27 |
10+ | $ 0.2104 | $ 2.10 |
30+ | $ 0.182 | $ 5.46 |
100+ | $ 0.1567 | $ 15.67 |
500+ | $ 0.1442 | $ 72.10 |
1,000+ | $ 0.1401 | $ 140.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$