LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC157ADR product image
  • SN74LVC157ADR thumbnail 1
  • SN74LVC157ADR thumbnail 2
  • SN74LVC157ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC157ADRRoHS

Manufacturer
MPN
SN74LVC157ADR
LCSC Part #
C7664
Packaging
SOIC-16-150mil
Customer #
Key Attributes
QUADRUPLE 2-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS
Datasheetpdf iconTI SN74LVC157ADR
In-Stock: 1,105
1,105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2201$ 1.10
50+$ 0.2158$ 10.79
150+$ 0.2129$ 31.94
500+$ 0.2101$ 105.05
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOIC-16-150mil
TypeMultiplexer
Number of Channels8/4
Voltage - Supply2V~3.6V
Operating Temperature-40℃~+85℃
FeaturesLevel shifting
Quiescent Current40uA
Current - Output High(IOH)24mA
Propagation Delay5.2ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These quadruple 2- line to 1- line data selectors/multiplexers are designed for 1.65- V to 3.6 - V VCC operation. The 'LVC157A devices feature a common strobe (G(overline)) input. When G(overline) is high, all outputs are low. When G(overline) is low, a 4- bit word is selected from one of two sources and is routed to the four outputs. The devices provide true data. Inputs can be driven from either 3.3- V or 5- V devices. This feature allows the use of these devices as translators in a mixed 3.3- V/5- V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 5.2 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3 V, TA = 25℃
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000 V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Input can be driven by 3.3V or 5V devices. This feature allows these devices to be used as decoders in mixed 3.3V/5V system environments.