TDK C1608C0G1H103JT000N
| Manufacturer | |
| Mfr. Part # | C1608C0G1H103JT000N |
| LCSC Part # | C76599 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 10nF 50V C0G 0603 |
| Description | 10nF ±5% 50V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,280 
2,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0354 $ 0.0344 | $ 0.69 |
200+ | $ 0.0282 $ 0.0274 | $ 5.48 |
600+ | $ 0.0242 $ 0.0235 | $ 14.10 |
4,000+ | $ 0.0218 $ 0.0212 | $ 84.80 |
8,000+ | $ 0.0198 $ 0.0193 | $ 154.40 |
20,000+ | $ 0.0186 $ 0.0181 | $ 362.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$