TDK C1005X5R1A225KT000E
| Manufacturer | |
| Mfr. Part # | C1005X5R1A225KT000E |
| LCSC Part # | C76594 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 10V X5R 0402 |
| Description | 10V 2.2uF X5R ±10% 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,654 
1,654
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0333 $ 0.0317 | $ 0.03 |
10+ | $ 0.0265 $ 0.0252 | $ 0.25 |
30+ | $ 0.0227 $ 0.0216 | $ 0.65 |
100+ | $ 0.0204 $ 0.0194 | $ 1.94 |
500+ | $ 0.0184 $ 0.0175 | $ 8.75 |
1,000+ | $ 0.0174 $ 0.0166 | $ 16.60 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$