LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV04ADBR product image
Images for reference only

TI SN74LV04ADBRRoHS

Manufacturer
MPN
SN74LV04ADBR
LCSC Part #
C7656
Packaging
SSOP-14-53mm
Customer #
Key Attributes
2V~5.5V 7.5ns@5V,50pF 6 20uA SSOP-14-53mm Gates and Inverters RoHS
Datasheetpdf iconTI SN74LV04ADBR
In-Stock: 249
249 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4917$ 0.49
10+$ 0.3842$ 3.84
30+$ 0.3367$ 10.10
100+$ 0.2798$ 27.98
500+$ 0.253$ 126.50
1,000+$ 0.2293$ 229.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSSOP-14-53mm
Logic Family74LV
Input Type-
Voltage - Supply2V~5.5V
Output Logic Level - Low-
Propagation Delay7.5ns@5V,50pF
FeaturesPower shutdown protection
Operating Temperature-40℃~+85℃
Input Logic Level - High1.5V
Input Logic Level - Low500mV
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)20uA
Number of Channels-
Current - Output High(IOH)12mA
Current - Output Low(IOL)12mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These hex inverters are designed for 2- V to 5.5- V Vcc operation. The LV04A devices contain six independent inverters. These devices perform the Boolean function Y = A(overline) These devices are fully specified for partial- power- down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.

Features

AI Translation
  • 2 - V to 5.5 - V Vcc Operation
  • Max tpd of 6.5 ns at 5 V
  • Latch - Up Performance Exceeds 250 mA Per JESD 17
  • Typical VOLO (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2.3V at VCC = 3.3V, TA = 25℃
  • Support Mixed - Mode Voltage Operation on All Ports
  • Ioff Supports Partial - Power - Down Mode Operation
  • ESD Protection Exceeds JESD 22:
    • 2000 - V Human - Body Model (A114 - A)
    • 200 - V Machine Model (A115 - A)
    • 1000 - V Charged - Device Model (C101)