LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY DG408DY-E3 product image
  • DG408DY-E3 thumbnail 1
  • DG408DY-E3 thumbnail 2
  • DG408DY-E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY DG408DY-E3RoHS

Manufacturer
MPN
DG408DY-E3
LCSC Part #
C76447
Packaging
SOIC-16
Customer #
Key Attributes
8-Ch/Dual 4-Ch High-Performance CMoS Analog Multiplexers
Datasheetpdf iconVISHAY DG408DY-E3
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7756$ 1.7401$ 1.74
10+$ 1.5259$ 1.4954$ 14.95
50+$ 1.2551$ 1.2300$ 61.50
100+$ 1.0946$ 1.0728$ 107.28
500+$ 1.0232$ 1.0028$ 501.40
1,000+$ 0.9908$ 0.9710$ 971.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerVISHAY
PackagingSOIC-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Ron125Ω
Number of Channels-
Voltage - Supply5V~36V;-20V~-5V;5V~20V
Con37pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The DG408 is an 8 channel single-ended analog multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A₀, A₁, A₂). The DG409 is a dual 4 channel differential analog multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A₀, A₁). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Aₓ) and enable (EN) are TTL compatible over the full specified operating temperature range. Applications for the DG408, DG409 include high speed data acquisition, audio signal switching and routing, ATE systems, and avionics. High performance and low power dissipation make them ideal for battery operated and remote instrumentation applications. Designed in the 44 V silicon-gate CMOS process, the absolute maximum voltage rating is extended to 44 V. Additionally, single supply operation is also allowed. An epitaxial layer prevents latchup.

Features

AI Translation
  • Low on-resistance - RDS(on): 100 Ω
  • Low charge injection - Q: 20 pC Available
  • Fast transition time - tTRANS: 160 ns
  • Low power - ISUPPLY: 10 μA Available
  • Single supply capability
  • 44 V supply max. rating
  • TTL compatible logic

Applications

AI Translation
  • Data acquisition systems
  • Audio signal routing
  • ATE systems
  • Battery powered systems
  • Single supply systems
  • Medical instrumentation