NEC PS8101-F3-K-AX
| Manufacturer | |
| Mfr. Part # | PS8101-F3-K-AX |
| LCSC Part # | C7612 |
| Package | SOP-5 |
| Customer # | |
| Description | 8mA 1.7V DC SOP-5 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NEC | |
| Package | SOP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7333 | $ 2.73 |
10+ | $ 2.6766 | $ 26.77 |
30+ | $ 2.6384 | $ 79.15 |
100+ | $ 2.6001 | $ 260.01 |
Standard Packaging 2500/Full
Reel | ||