ADI LTC3308AIV#WTRPBF
| Manufacturer | |
| Mfr. Part # | LTC3308AIV#WTRPBF |
| LCSC Part # | C7603563 |
| Package | QFN-12(2x2) |
| Customer # | |
| Key Attributes | 5V, 4A Synchronous Step-Down Silent Switcher |
| Description | Buck 1MHz~3MHz Adjustable 500mV~5.5V 4A QFN-12(2x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | QFN-12(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0002 | $ 6.00 |
10+ | $ 5.1081 | $ 51.08 |
30+ | $ 4.5632 | $ 136.90 |
100+ | $ 4.107 | $ 410.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$