LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEGSON 15EDGKAM-3.5-02P-14-100A(H) product image
  • 15EDGKAM-3.5-02P-14-100A(H) thumbnail 1
  • 15EDGKAM-3.5-02P-14-100A(H) thumbnail 2
  • 15EDGKAM-3.5-02P-14-100A(H) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEGSON 15EDGKAM-3.5-02P-14-100A(H)RoHS

Manufacturer
DEGSONAsian Brands
MPN
15EDGKAM-3.5-02P-14-100A(H)
LCSC Part #
C7603451
Packaging
P=3.5mm
Customer #
Key Attributes
7A -40℃~+105℃ 350V 1x2P 16~28 2 Male Plug 1 3.5mm P=3.5mm Wire to Board RoHS
Datasheetpdf iconDEGSON 15EDGKAM-3.5-02P-14-100A(H)
Custom CablesMOQ 1pc
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3051$ 1.53
50+$ 0.2398$ 11.99
200+$ 0.2118$ 42.36
400+$ 0.1768$ 70.72
2,400+$ 0.1613$ 387.12
5,000+$ 0.1519$ 759.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerDEGSON
PackagingP=3.5mm
Current Rating7A
Operating Temperature-40℃~+105℃
Voltage Rating (Max)350V
Number of Positions or Pins1x2P
Number of Pins2P
Wire Gauge - AWG16~28
Number of PINs Per Row2
Connector TypeMale Plug
Number of Rows1
Pitch3.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.