TECH PUBLIC TPBC847S
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPBC847S |
| LCSC Part # | C7603406 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-363 |
| Description | Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 300mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,720
2,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0259 | $ 0.52 |
200+ | $ 0.0202 | $ 4.04 |
600+ | $ 0.017 | $ 10.20 |
3,000+ | $ 0.0151 | $ 45.30 |
9,000+ | $ 0.0134 | $ 120.60 |
21,000+ | $ 0.0126 | $ 264.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$