TECH PUBLIC TPMMDT5551
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPMMDT5551 |
| LCSC Part # | C7603401 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 160V 0.2A SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 150mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 150mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Complementary PNP Type Available(TPMMDT5401)
- Ideal for Medium Power Amplification and Switching
In-Stock: 2,600
2,600 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0314 | $ 0.63 |
| 200+ | $ 0.0245 | $ 4.90 |
| 600+ | $ 0.0206 | $ 12.36 |
| 3,000+ | $ 0.0183 | $ 54.90 |
| 9,000+ | $ 0.0163 | $ 146.70 |
| 21,000+ | $ 0.0152 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 150mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 150mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Complementary PNP Type Available(TPMMDT5401)
- Ideal for Medium Power Amplification and Switching
C7603401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



