TECH PUBLIC TPM1002PY3
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPM1002PY3 |
| LCSC Part # | C7603351 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET 100V 2A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 29pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 700mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 553pF | |
| Gate Charge(Qg) | 4.5nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage (VDS) = 200V
- Drain current (ID) = 1.0A at VGS = 10V
- On-resistance (RDS(ON)) ≤ 1.35Ω at VGS = 10V
- SOT-223 package
Applications
AI Translation
- Load/Power Switch - Interface Switch - Logic Level Translation
In-Stock: 2,435
2,435 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2001 | $ 1.00 |
| 50+ | $ 0.1747 | $ 8.74 |
| 150+ | $ 0.1639 | $ 24.59 |
| 500+ | $ 0.1503 | $ 75.15 |
| 2,500+ | $ 0.1443 | $ 360.75 |
| 5,000+ | $ 0.1407 | $ 703.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 29pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 700mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 553pF | |
| Gate Charge(Qg) | 4.5nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage (VDS) = 200V
- Drain current (ID) = 1.0A at VGS = 10V
- On-resistance (RDS(ON)) ≤ 1.35Ω at VGS = 10V
- SOT-223 package
Applications
AI Translation
- Load/Power Switch - Interface Switch - Logic Level Translation
C7603351 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



