TECH PUBLIC FQT4N20LTF-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | FQT4N20LTF-TP |
| LCSC Part # | C7603337 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET 200V 1A SOT-223 |
| Description | 200V 1A 2.1W 1.35Ω@10V,0.425A SOT-223 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,015 
2,015
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2194 | $ 1.10 |
50+ | $ 0.19 | $ 9.50 |
150+ | $ 0.1774 | $ 26.61 |
500+ | $ 0.1617 | $ 80.85 |
2,500+ | $ 0.1547 | $ 386.75 |
5,000+ | $ 0.1505 | $ 752.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$