TECH PUBLIC NDC7001C
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | NDC7001C |
| LCSC Part # | C7603325 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 500mA 350mA SOT-23-6 |
| Description | N-Channel+P-Channel Array 60V 500mA 350mA 950mW Surface Mount SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,630
8,630
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1823 | $ 0.91 |
50+ | $ 0.1424 | $ 7.12 |
150+ | $ 0.1253 | $ 18.80 |
500+ | $ 0.1039 | $ 51.95 |
3,000+ | $ 0.0944 | $ 283.20 |
6,000+ | $ 0.0887 | $ 532.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$