TECH PUBLIC PZT3904
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PZT3904 |
| LCSC Part # | C7603307 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Voltage and Low Current
- Complementary to TPPZT3906
- General Purpose Amplifier and Switch Application
In-Stock: 750
750 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0692 | $ 0.69 |
| 100+ | $ 0.0547 | $ 5.47 |
| 300+ | $ 0.0475 | $ 14.25 |
| 1,000+ | $ 0.042 | $ 42.00 |
| 5,000+ | $ 0.0377 | $ 188.50 |
| 10,000+ | $ 0.0355 | $ 355.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Voltage and Low Current
- Complementary to TPPZT3906
- General Purpose Amplifier and Switch Application
C7603307 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



