TECH PUBLIC TPBCP53-16
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPBCP53-16 |
| LCSC Part # | C7603301 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 1A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 80V 1A 125MHz 1.5W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,315
5,315
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0931 | $ 0.47 |
50+ | $ 0.0741 | $ 3.71 |
150+ | $ 0.0646 | $ 9.69 |
1,000+ | $ 0.0574 | $ 57.40 |
2,000+ | $ 0.0517 | $ 103.40 |
5,000+ | $ 0.0488 | $ 244.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$