TECH PUBLIC IRF9310TRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF9310TRPBF-TP |
| LCSC Part # | C7603294 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 16A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 950pF | |
| Current - Continuous Drain(Id) | 16A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 327pF | |
| RDS(on) | 5.2mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.15nF | |
| Gate Charge(Qg) | 146nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MLS60R150W is a silicon N-channel enhancement-mode MOSFET fabricated using advanced super-junction technology, offering reduced conduction losses and improved switching performance. This transistor is suited for switched-mode power supplies, high-speed switching, and general-purpose applications.
Features
AI Translation
- RDS(ON)≤5.2mQ@VGS=-10V
- RDS(ON)≤9.5mQ@VGS=-4V
- Super high density cell design for extremely low RDs(ON)
- Exceptional on-resistance and maximum DC current capability
Applications
AI Translation
- Power Management in Note book
- Portable Equipment
- Battery Powered System
- DC/DC Converter
- Load Switch
- OLCD Display inverter
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3286 | $ 0.33 |
| 10+ | $ 0.2847 | $ 2.85 |
| 30+ | $ 0.2652 | $ 7.96 |
| 100+ | $ 0.2424 | $ 24.24 |
| 500+ | $ 0.231 | $ 115.50 |
| 1,000+ | $ 0.2245 | $ 224.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 950pF | |
| Current - Continuous Drain(Id) | 16A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 327pF | |
| RDS(on) | 5.2mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.15nF | |
| Gate Charge(Qg) | 146nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MLS60R150W is a silicon N-channel enhancement-mode MOSFET fabricated using advanced super-junction technology, offering reduced conduction losses and improved switching performance. This transistor is suited for switched-mode power supplies, high-speed switching, and general-purpose applications.
Features
AI Translation
- RDS(ON)≤5.2mQ@VGS=-10V
- RDS(ON)≤9.5mQ@VGS=-4V
- Super high density cell design for extremely low RDs(ON)
- Exceptional on-resistance and maximum DC current capability
Applications
AI Translation
- Power Management in Note book
- Portable Equipment
- Battery Powered System
- DC/DC Converter
- Load Switch
- OLCD Display inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



