RESI MMFR6518B250RV9
| Manufacturer | RESIAsian Brands |
| MPN | MMFR6518B250RV9 |
| LCSC Part # | C7603274 |
| Packaging | Through Hole,D6.5xL18.3mm |
| Customer # | |
| Key Attributes | RES 250Ω ±0.1% 1W Through Hole,D6.5xL18.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D6.5xL18.3mm | |
| Resistance | 250Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 400V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 71
71 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5583 | $ 3.56 |
| 10+ | $ 3.0414 | $ 30.41 |
| 30+ | $ 2.7347 | $ 82.04 |
| 100+ | $ 2.4249 | $ 242.49 |
| 500+ | $ 2.281 | $ 1140.50 |
| 1,000+ | $ 2.2178 | $ 2217.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



