LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1256H-12L-N0 product image
Images for reference only

XKB Connection X1256H-12L-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1256H-12L-N0
LCSC Part #
C7602549
Packaging
P=1.25mm
Customer #
Key Attributes
2.50mm Crimp Style Connector
Datasheetpdf iconXKB Connection X1256H-12L-N0
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3577$ 1.79
50+$ 0.2809$ 14.05
150+$ 0.248$ 37.20
1,000+$ 0.2069$ 206.90
2,000+$ 0.1886$ 377.20
5,000+$ 0.1776$ 888.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
Pins Structure1x12P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row12
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.