Infineon TLE9263QX
| Manufacturer | |
| MPN | TLE9263QX |
| LCSC Part # | C7602531 |
| Packaging | VQFN-48 |
| Customer # | |
| Key Attributes | VQFN-48 Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48 | |
| Features | Built-in LDO regulator;Overcurrent Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLE9263QX is a monolithic IC in an exposed-pad VQFN-48 (7mm x 7mm) power package with Lead Tip Inspection (LTI) support for Automated Optical Inspection (AOI). The device is designed for various CAN-LIN automotive applications, serving as the primary power supply and interface for microcontrollers.
Features
AI Translation
- Product family offers multiple variants for complete scalable application coverage
- Dedicated datasheets for different product variants
- Full compatibility across the entire family (hardware and software)
- TLE9263 features 2 LIN transceivers and 3 voltage regulators
- TLE9262 features 1 LIN transceiver and 3 voltage regulators
- TLE9261 features no LIN transceiver and 3 voltage regulators
- TLE9260 features no LIN transceiver and 2 voltage regulators
- Main voltage regulator available in 5V (TLE926xQX) and 3.3V (TLE926xQXV33) output voltage variants
- CAN partial networking available in 5V (TLE926x-3QX) and 3.3V (TLE926x-3QXV33) output voltage variants
Applications
AI Translation
- CAN - LIN automotive applications
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0093 | $ 3.01 |
| 10+ | $ 2.8451 | $ 28.45 |
| 30+ | $ 2.7477 | $ 82.43 |
| 100+ | $ 2.6502 | $ 265.02 |
| 500+ | $ 2.6047 | $ 1302.35 |
| 1,000+ | $ 2.5835 | $ 2583.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48 | |
| Features | Built-in LDO regulator;Overcurrent Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLE9263QX is a monolithic IC in an exposed-pad VQFN-48 (7mm x 7mm) power package with Lead Tip Inspection (LTI) support for Automated Optical Inspection (AOI). The device is designed for various CAN-LIN automotive applications, serving as the primary power supply and interface for microcontrollers.
Features
AI Translation
- Product family offers multiple variants for complete scalable application coverage
- Dedicated datasheets for different product variants
- Full compatibility across the entire family (hardware and software)
- TLE9263 features 2 LIN transceivers and 3 voltage regulators
- TLE9262 features 1 LIN transceiver and 3 voltage regulators
- TLE9261 features no LIN transceiver and 3 voltage regulators
- TLE9260 features no LIN transceiver and 2 voltage regulators
- Main voltage regulator available in 5V (TLE926xQX) and 3.3V (TLE926xQXV33) output voltage variants
- CAN partial networking available in 5V (TLE926x-3QX) and 3.3V (TLE926x-3QXV33) output voltage variants
Applications
AI Translation
- CAN - LIN automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



