LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE94108ES product image
  • TLE94108ES thumbnail 1
  • TLE94108ES thumbnail 2
  • TLE94108ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon TLE94108ESRoHS

Manufacturer
MPN
TLE94108ES
LCSC Part #
C7602527
Packaging
PG-TSDSO-24
Customer #
Key Attributes
Eight half-bridge power output drivers
Datasheetpdf iconInfineon TLE94108ES
In-Stock: 1,928
1,928 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5442$ 1.54
10+$ 1.4061$ 14.06
30+$ 1.3186$ 39.56
100+$ 1.2295$ 122.95
500+$ 1.1896$ 594.80
1,000+$ 1.1727$ 1172.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerInfineon
PackagingPG-TSDSO-24
Number of H-bridges-
FeaturesInterleaved conduction protection;Current sensing/regulation function
Technology-
Operating temperature-40℃~+150℃
Voltage - Supply3V~5.5V
Quiescent Current(Iq)600nA
Output Current-
Peak Current-
RDS(on)850mΩ;1.4Ω
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLE94108ES is a protected eight-fold half-bridge driver designed especially for automotive motion control applications such as Heating, Ventilation and Air Conditioning (HVAC) flap DC motor control. It is part of a larger family offering half-bridge drivers from three outputs to twelve outputs with direct interface or SPI interface. The half bridge drivers are designed to drive DC motor loads in sequential or parallel operation. Operation modes forward (cw), reverse (cctw), brake and high impedance are controlled from a 16-bit SPI interface. It offers diagnosis features such as short circuit, open load, power supply failure and overtemperature detection. In combination with its low quiescent current, this device is attractive among others for automotive applications. The small fine pitch exposed pad package, PG-TSDSO-24, provides good thermal performance and reduces PCB-board space and costs.

Features

AI Translation
  • Eight half bridge power outputs
  • Very low power consumption in sleep mode
  • 3.3V / 5V compatible inputs with hysteresis
  • All outputs with overload and short circuit protection
  • Independently diagnosable outputs (overcurrent, open load)
  • Open load diagnostics in ON-state for all high-side and low-side
  • Outputs with selectable open load thresholds (HS1, HS2)
  • 16-bit Standard SPI interface with daisy chain and in-frame response capability for control and diagnosis
  • Fast diagnosis with the global error flag
  • PWM capable outputs for frequencies 80Hz, 100Hz and 200Hz with 8-bit duty cycle resolution
  • Overtemperature pre-warning and protection
  • Over- and Undervoltage lockout
  • Cross-current protection

Applications

AI Translation
  • HVAC Flap DC motors
  • Monostable and bistable Relays
  • Side mirror x-y adjustment and mirror fold
  • LEDs