Amphenol RL1003-1157-95-D1
| Manufacturer | |
| MPN | RL1003-1157-95-D1 |
| LCSC Part # | C7599492 |
| Packaging | - |
| Customer # | |
| Key Attributes | NTC Thermistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Amphenol | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Disk thermistor with bare leads, point-matched.
Features
AI Translation
- Low-cost solid-state sensor
- Resistance tolerance as low as ±2%
- High sensitivity to temperature changes
- Temperature measurement, control, and compensation
- Excellent mechanical strength
- Wide operating temperature range: -58°F to 302°F (-50°C to 150°C)
- PCB and probe mounting
- Multiple material systems available
- Epoxy-coated versions available
- EIA RS-468A compliant tape-and-reel packaging for automated insertion
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4796 | $ 13.48 |
| 200+ | $ 5.3782 | $ 1075.64 |
| 500+ | $ 5.1994 | $ 2599.70 |
| 1,000+ | $ 5.11 | $ 5110.00 |
Standard Packaging2500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Amphenol | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Disk thermistor with bare leads, point-matched.
Features
AI Translation
- Low-cost solid-state sensor
- Resistance tolerance as low as ±2%
- High sensitivity to temperature changes
- Temperature measurement, control, and compensation
- Excellent mechanical strength
- Wide operating temperature range: -58°F to 302°F (-50°C to 150°C)
- PCB and probe mounting
- Multiple material systems available
- Epoxy-coated versions available
- EIA RS-468A compliant tape-and-reel packaging for automated insertion
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

