TI HDC3021DEHR
| Manufacturer | |
| Mfr. Part # | HDC3021DEHR |
| LCSC Part # | C7599400 |
| Package | WSON-8(2.5x2.5) |
| Customer # | |
| Key Attributes | 0.5%RH digital relative humidity sensor with 0.19%RH/year long-term drift, 4s response, low power consumption, offset error correction, and 0.1°C temperature sensor |
| Description | ±0.5%RH -40℃~+125℃ 0%RH~100%RH I2C WSON-8(2.5x2.5) Humidity, Moisture Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | TI | |
| Package | WSON-8(2.5x2.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2642 | $ 3.26 |
10+ | $ 2.8146 | $ 28.15 |
30+ | $ 2.5483 | $ 76.45 |
100+ | $ 2.2772 | $ 227.72 |
500+ | $ 2.1528 | $ 1076.40 |
1,000+ | $ 2.097 | $ 2097.00 |
Standard Packaging 3000/Full
Reel | ||