Cable Assembly Coaxial U.FL (UMCC) I-PEX MHF1 to U.FL (UMCC) I-PEX MHF1 1.13mm OD Coaxial Cable 2.362"
| Manufacturer | |
| MPN | 1-2118651-0 |
| LCSC Part # | C7598880 |
| Packaging | - |
| Customer # | |
| Key Attributes | Coaxial Cables (RF) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Coaxial Cables (RF) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| 1st connector | -;U.FL(UMCC),IPEX MHF1 Plug,Right Angle | |
| 2nd connector | - | |
| voltage | - | |
| First connector installation type | -;- | |
| Installation characteristics of the first connector | -;- | |
| First contact gender | -;- | |
| 1st connector installation type | Free Hanging;- | |
| Second connector | -;- | |
| Installation features of the first connector | -;- | |
| Second contact gender | -;-;- | |
| Second connector installation type | -;- | |
| 2nd connector installation type | -;Free Hanging | |
| Frequency - Maximum | -;-;- | |
| Overall impedance | -;- | |
| Dielectric diameter | -;- | |
| REACH status | -;- | |
| RoHS status | -;- | |
| RoHS compliance status | -;- | |
| style | -;- | |
| Dielectric materials | -;- | |
| Installation characteristics of the second connector | -;- | |
| Water ingress protection | -;- | |
| Cable impedance | - | |
| First connector | -;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0544 | $ 1.05 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



