UMW SN74LVC1G07DRYR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC1G07DRYR(UMW) |
| LCSC Part # | C7598681 |
| Packaging | DFN-6(1x1.5) |
| Customer # | |
| Key Attributes | Single-channel non-inverting buffer with open-drain output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | DFN-6(1x1.5) | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.9ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a high-performance single non-inverting buffer with open-drain output, operating over a supply voltage range of 1.65V to 5.5V. The output stage is overvoltage-tolerant, enabling the device to interface between 5.0V circuits and any voltage circuit between 0V and +7.0V.
Features
AI Translation
- Miniature SC70-5, SOT23-5, and DFN6-1.0mm×1.5mm packages
- Designed for 1.65V to 5.5V VCC operation
- 24mA output sink current capability with pull-up voltage from 0V to 7.0V
- Near-zero quiescent supply current for significantly reduced system power requirements
- Lead-free and RoHS compliant
Applications
AI Translation
- Consumer Electronics
- Industrial Control
- Automotive Electronics
- Medical Devices
- Communications Equipment
In-Stock: 9,060
9,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0335 | $ 0.34 |
| 100+ | $ 0.0294 | $ 2.94 |
| 300+ | $ 0.0273 | $ 8.19 |
| 1,000+ | $ 0.0258 | $ 25.80 |
| 5,000+ | $ 0.0245 | $ 122.50 |
| 10,000+ | $ 0.0239 | $ 239.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | DFN-6(1x1.5) | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.9ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a high-performance single non-inverting buffer with open-drain output, operating over a supply voltage range of 1.65V to 5.5V. The output stage is overvoltage-tolerant, enabling the device to interface between 5.0V circuits and any voltage circuit between 0V and +7.0V.
Features
AI Translation
- Miniature SC70-5, SOT23-5, and DFN6-1.0mm×1.5mm packages
- Designed for 1.65V to 5.5V VCC operation
- 24mA output sink current capability with pull-up voltage from 0V to 7.0V
- Near-zero quiescent supply current for significantly reduced system power requirements
- Lead-free and RoHS compliant
Applications
AI Translation
- Consumer Electronics
- Industrial Control
- Automotive Electronics
- Medical Devices
- Communications Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

