EVISUN MGJ2D242005SC
| Manufacturer | EVISUNAsian Brands |
| MPN | MGJ2D242005SC |
| LCSC Part # | C7598615 |
| Packaging | SIP-5 |
| Customer # | |
| Key Attributes | Dedicated DC/DC module power supply for IGBT drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP-5 | |
| Vin | 21.6V~26.4V | |
| type | - | |
| Ripple Noise | 100mVp-p | |
| Vout | 20V;-5V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 80mA;40mA | |
| Height | 12.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Output Power | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Efficiency up to 90%
- Continuous short-circuit protection
- Excellent temperature characteristics, ultra-low isolation capacitance, isolation voltage 5.2KVdc
- SIP international standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- General-purpose variable frequency drives
- AC servo drive systems
- Electric welding machines
- Uninterruptible power supplies (UPS)
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4462 | $ 2.45 |
| 10+ | $ 2.07 | $ 20.70 |
| 30+ | $ 1.8343 | $ 55.03 |
| 100+ | $ 1.5939 | $ 159.39 |
| 500+ | $ 1.4846 | $ 742.30 |
| 1,000+ | $ 1.4378 | $ 1437.80 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP-5 | |
| Vin | 21.6V~26.4V | |
| type | - | |
| Ripple Noise | 100mVp-p | |
| Vout | 20V;-5V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 80mA;40mA | |
| Height | 12.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Output Power | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Efficiency up to 90%
- Continuous short-circuit protection
- Excellent temperature characteristics, ultra-low isolation capacitance, isolation voltage 5.2KVdc
- SIP international standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- General-purpose variable frequency drives
- AC servo drive systems
- Electric welding machines
- Uninterruptible power supplies (UPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



