LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV1T125DCKR product image
  • SN74LV1T125DCKR thumbnail 1
  • SN74LV1T125DCKR thumbnail 2
  • SN74LV1T125DCKR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN74LV1T125DCKRRoHS

Manufacturer
MPN
SN74LV1T125DCKR
LCSC Part #
C75925
Packaging
SC-70-5
Customer #
Key Attributes
Single Power Supply Single Buffer Gate with 3-State Output CMOS Logic Level Shifter
Datasheetpdf iconTI SN74LV1T125DCKR
In-Stock: 6,105
6,105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1203$ 0.60
50+$ 0.098$ 4.90
150+$ 0.0868$ 13.02
500+$ 0.0784$ 39.20
3,000+$ 0.066$ 198.00
6,000+$ 0.0627$ 376.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSC-70-5
Input type-
Current - Output High(IOH)8mA
Series74LV
Voltage - Supply1.6V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting
Number of Elements1
Quiescent Current10uA
Propagation Delay5.5ns@5V,15pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SN74LV1T125 is a low voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level up translation. In addition, the 5V tolerant input pins enable down translation (e.g. 3.3V to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8V to 5.5V allows generation of desired output levels to connect to controllers or processors. The SN74LV1T125 is designed with current-drive capability of 8 mA to reduce line reflections, overshoot, and undershoot caused by high-drive outputs.

Features

AI Translation
  • Single-Supply Voltage Translator at 5.0/3.3/2.5/1.8V VCC Operating Range of 1.8V to 5.5V
  • 1.2V to 1.8V at 1.8V VCC; 1.5V to 2.5V at 2.5V VCC; 1.8V to 3.3V at 3.3V VCC; 3.3V to 5.0V at 5.0V VCC
  • Down Translation: 3.3V to 1.8V at 1.8V VCC; 3.3V to 2.5V at 2.5V VCC; 5.0V to 3.3V at 3.3V VCC
  • Logic Output is Referenced to VCC
  • Output Drive: 8.0mA Output Drive at 5.0V; 7.0mA Output Drive at 3.3V; 3.0mA Output Drive at 1.8V
  • Characterized up to 50MHz at 3.3V VCC
  • 2000-V Human-Body Model (A114-B, Class II)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)
  • Supports Standard Logic Pinouts

Applications

AI Translation
  • Industrial controllers
  • Telecom
  • Portable applications
  • Servers
  • PC and notebooks
  • Automotive