Taiyo Yuden MSASJ32MAC7107MPNA01
| Manufacturer | |
| Mfr. Part # | MSASJ32MAC7107MPNA01 |
| LCSC Part # | C7589393 |
| Package | - |
| Customer # | |
| Description | 6.3V 100uF X7S ±20% Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4457 | $ 0.45 |
10+ | $ 0.3575 | $ 3.58 |
30+ | $ 0.3204 | $ 9.61 |
100+ | $ 0.274 | $ 27.40 |
500+ | $ 0.2523 | $ 126.15 |
1,000+ | $ 0.2399 | $ 239.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$