XUNPU WAFER-MX3.0-16PJK-MB
| Manufacturer | XUNPUAsian Brands |
| MPN | WAFER-MX3.0-16PJK-MB |
| LCSC Part # | C7589032 |
| Packaging | P=3.03mm |
| Customer # | |
| Key Attributes | CONN HOUSING 16POS 3.03mm DUAL ROW Micro-Fit(MX 3.0) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XUNPU | |
| Packaging | P=3.03mm | |
| Flame Retardant Rating | - | |
| Pitch | 3.03mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| With Wings | With Fins | |
| Pins Structure | 2x8P | |
| Number of Rows | 2 | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 8 | |
| Row Spacing | 3.03mm | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1378$ 0.1241 | $ 0.62 |
| 50+ | $ 0.1089$ 0.0981 | $ 4.91 |
| 200+ | $ 0.0945$ 0.0851 | $ 17.02 |
| 400+ | $ 0.0837$ 0.0754 | $ 30.16 |
| 2,400+ | $ 0.075$ 0.0675 | $ 162.00 |
| 5,000+ | $ 0.0707$ 0.0637 | $ 318.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XUNPU | |
| Packaging | P=3.03mm | |
| Flame Retardant Rating | - | |
| Pitch | 3.03mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| With Wings | With Fins | |
| Pins Structure | 2x8P | |
| Number of Rows | 2 | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 8 | |
| Row Spacing | 3.03mm | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



