Ceaiya CCM7060A-701
| Manufacturer | CeaiyaAsian Brands |
| MPN | CCM7060A-701 |
| LCSC Part # | C7588968 |
| Packaging | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 4A 2LN 700Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Ceaiya | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Voltage Withstand | 80V | |
| Current Rating | 4A | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage temperature range: -40℃ ~ +100℃
- Operating temperature range: -40℃ ~ +100℃ (including coil self-temperature rise)
- Appearance: No external defects upon visual inspection
- Electrode strength: After soldering between copper board and electrodes, apply 10.0N force in both X and Y directions for 10±2 seconds; no electrode detachment shall occur
- Vibration test: After 1-hour sweep frequency vibration in each of the three directions (front-back, up-down, left-right), inductance deviation shall be within ±3.0%; frequency 10~55~10Hz, amplitude 1.5mm p-p with 1-minute cycle
- Humidity test: Test for 96±4 hours at relative humidity 90~95% and temperature 60±2℃; after wiping the device with a dry cloth and storing at room temperature for 1 hour, inductance deviation shall be within ±5.0%
In-Stock: 765
765 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2873$ 0.2730 | $ 1.37 |
| 50+ | $ 0.2256$ 0.2144 | $ 10.72 |
| 150+ | $ 0.1992$ 0.1893 | $ 28.40 |
| 1,500+ | $ 0.1662$ 0.1579 | $ 236.85 |
| 3,000+ | $ 0.1515$ 0.1440 | $ 432.00 |
| 4,500+ | $ 0.1427$ 0.1356 | $ 610.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Ceaiya | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Voltage Withstand | 80V | |
| Current Rating | 4A | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage temperature range: -40℃ ~ +100℃
- Operating temperature range: -40℃ ~ +100℃ (including coil self-temperature rise)
- Appearance: No external defects upon visual inspection
- Electrode strength: After soldering between copper board and electrodes, apply 10.0N force in both X and Y directions for 10±2 seconds; no electrode detachment shall occur
- Vibration test: After 1-hour sweep frequency vibration in each of the three directions (front-back, up-down, left-right), inductance deviation shall be within ±3.0%; frequency 10~55~10Hz, amplitude 1.5mm p-p with 1-minute cycle
- Humidity test: Test for 96±4 hours at relative humidity 90~95% and temperature 60±2℃; after wiping the device with a dry cloth and storing at room temperature for 1 hour, inductance deviation shall be within ±5.0%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



