YFW 3EZ5.6AD5
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | 3EZ5.6AD5 |
| LCSC Part # | C7588436 |
| Package | DO-15 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.6V 3W DO-15 |
| Description | Independent 5.32V~5.88V 3W 5.6V DO-15 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YFW | |
| Package | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,990 
2,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1017 | $ 0.51 |
50+ | $ 0.0801 | $ 4.01 |
150+ | $ 0.0693 | $ 10.40 |
500+ | $ 0.0612 | $ 30.60 |
3,000+ | $ 0.0561 | $ 168.30 |
6,000+ | $ 0.0529 | $ 317.40 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$