UMW CDSOD323-T03C(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | CDSOD323-T03C(UMW) |
| LCSC Part # | C7588056 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 9.8VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9.8V | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Transient Voltage Suppressor array series offers voltage options ranging from 3 V to 24 V, available in unidirectional or bidirectional configurations.
Features
AI Translation
- Protects a single line or I/O port
- Bidirectional configuration
- ESD protection up to 30kV
- Low capacitance: typical ~3 pF
Applications
AI Translation
- Mobile phones
- PDAs and laptops
- Digital cameras
- MP3 players and GPS
- USB interfaces
In-Stock: 320
320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0339 | $ 0.68 |
| 200+ | $ 0.0263 | $ 5.26 |
| 600+ | $ 0.0221 | $ 13.26 |
| 3,000+ | $ 0.0196 | $ 58.80 |
| 9,000+ | $ 0.0174 | $ 156.60 |
| 21,000+ | $ 0.0162 | $ 340.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9.8V | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Transient Voltage Suppressor array series offers voltage options ranging from 3 V to 24 V, available in unidirectional or bidirectional configurations.
Features
AI Translation
- Protects a single line or I/O port
- Bidirectional configuration
- ESD protection up to 30kV
- Low capacitance: typical ~3 pF
Applications
AI Translation
- Mobile phones
- PDAs and laptops
- Digital cameras
- MP3 players and GPS
- USB interfaces
C7588056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
