UMW FDD86113LZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDD86113LZ(UMW) |
| LCSC Part # | C7588048 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 5.5A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 29W | |
| RDS(on) | 80mΩ@10V;110mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 213pF | |
| Gate Charge(Qg) | 3.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel logic-level MOSFET is manufactured using an advanced process that integrates shielded gate technology. The process is optimized for on-resistance while maintaining excellent switching performance.
Features
AI Translation
- Typical HBM ESD protection level >6kV
- High-performance trench technology for ultra-low RDS(ON)
- VDS(V) = 100V
- ID = 5.5A
- RDS(ON) < 104mΩ (VGS = 10V)
- RDS(ON) < 156mΩ (VGS = 4.5V)
- Shielded gate MOSFET technology
- High power and current handling capability in widely adopted SMT packages
In-Stock: 1,085
1,085 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2111 | $ 1.06 |
| 50+ | $ 0.1654 | $ 8.27 |
| 150+ | $ 0.1459 | $ 21.89 |
| 500+ | $ 0.1215 | $ 60.75 |
| 2,500+ | $ 0.1107 | $ 276.75 |
| 5,000+ | $ 0.1041 | $ 520.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 29W | |
| RDS(on) | 80mΩ@10V;110mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 213pF | |
| Gate Charge(Qg) | 3.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel logic-level MOSFET is manufactured using an advanced process that integrates shielded gate technology. The process is optimized for on-resistance while maintaining excellent switching performance.
Features
AI Translation
- Typical HBM ESD protection level >6kV
- High-performance trench technology for ultra-low RDS(ON)
- VDS(V) = 100V
- ID = 5.5A
- RDS(ON) < 104mΩ (VGS = 10V)
- RDS(ON) < 156mΩ (VGS = 4.5V)
- Shielded gate MOSFET technology
- High power and current handling capability in widely adopted SMT packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
