LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU WAFER-MX3.0-18PJK-MB product image
  • WAFER-MX3.0-18PJK-MB thumbnail 1
  • WAFER-MX3.0-18PJK-MB thumbnail 2
  • WAFER-MX3.0-18PJK-MB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-MX3.0-18PJK-MBRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-MX3.0-18PJK-MB
LCSC Part #
C7588035
Packaging
P=3.03mm
Customer #
Key Attributes
CONN HOUSING 18POS 3.03mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconXUNPU WAFER-MX3.0-18PJK-MB
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1616$ 0.1455$ 0.73
50+$ 0.1269$ 0.1143$ 5.72
200+$ 0.112$ 0.1008$ 20.16
400+$ 0.0935$ 0.0842$ 33.68
2,400+$ 0.0852$ 0.0767$ 184.08
5,000+$ 0.0803$ 0.0723$ 361.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=3.03mm
Flame Retardant Rating-
Pitch3.03mm
Reference SeriesMicro-Fit(MX 3.0)
With WingsWith Fins
Pins Structure2x9P
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row9
Row Spacing3.03mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.