LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU WAFER-MX3.0-14PJK-GB product image
  • WAFER-MX3.0-14PJK-GB thumbnail 1
  • WAFER-MX3.0-14PJK-GB thumbnail 2
  • WAFER-MX3.0-14PJK-GB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-MX3.0-14PJK-GBRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-MX3.0-14PJK-GB
LCSC Part #
C7588023
Packaging
P=3.03mm
Customer #
Key Attributes
CONN HOUSING 14POS 3.03mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconXUNPU WAFER-MX3.0-14PJK-GB
Custom CablesMOQ 1pc
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1352$ 0.1217$ 0.61
50+$ 0.1069$ 0.0963$ 4.82
150+$ 0.0927$ 0.0835$ 12.53
500+$ 0.0821$ 0.0739$ 36.95
2,500+$ 0.0736$ 0.0663$ 165.75
5,000+$ 0.0694$ 0.0625$ 312.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=3.03mm
Flame Retardant Rating-
Pitch3.03mm
With WingsWithout Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x7P
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row7
Row Spacing3.03mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.