LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV7111833DDSER product image
  • TLV7111833DDSER thumbnail 1
  • TLV7111833DDSER thumbnail 2
  • TLV7111833DDSER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV7111833DDSERRoHS

Manufacturer
MPN
TLV7111833DDSER
LCSC Part #
C75880
Packaging
WSON-6(1.5x1.5)
Customer #
Key Attributes
200mA, High PSRR, Dual Channel Low Dropout Regulator with Enable Function and Active Pull-Down
Datasheetpdf iconTI TLV7111833DDSER
In-Stock: 251
251 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8016$ 0.80
10+$ 0.6523$ 6.52
30+$ 0.5777$ 17.33
100+$ 0.5031$ 50.31
500+$ 0.4349$ 217.45
1,000+$ 0.4122$ 412.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6(1.5x1.5)
Output Voltage1.8V;3.3V
Number of Outputs2
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)70uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV710 and TLV711 series dual-channel, low dropout (LDO) linear regulators are low quiescent current devices with excellent line input voltage and load transient response performance. These LDOs are specifically designed for power-sensitive applications. These devices provide 2% typical accuracy over the full temperature range. The TLV711 series features an active pull-down circuit for fast output discharge. In addition, the TLV711-D device series incorporates a pull-down resistor on the EN pin. This design helps disable the device when the signal driving the EN pin is in a weak or indeterminate state (e.g., a processor GPIO that may be tri-stated during startup). The pull-down resistor pulls the voltage at the EN pin to 0V, thereby disabling the device. The TLV710 and TLV711 series are available in a 1.5mm x 1.5mm SON-6 package and are well suited for handheld applications.

Features

AI Translation
  • Ultra-low dropout voltage:
    • 150mV (at IoUT = 200mA and V0UT = 2.8V)
    • 75mV (at IoUT = 100mA and V0UT = 2.8V)
    • 40mV (at IoUT = 50mA and V0UT = 2.8V)
  • 2% accuracy over full temperature range
  • Low IQ: 35μA per regulator
  • Multiple fixed output voltage combinations available: 1.2V to 4.8V
  • High PSRR: 70dB (at 1kHz)
  • Stable with 0.1μF effective capacitance
  • Overcurrent and thermal protection
  • Dedicated VREF per output for minimized crosstalk
  • 1.5mm x 1.5mm SON-6 package

Applications

AI Translation
  • Wireless headphones
  • Smartphones
  • PDA/MP3 players
  • Other handheld products