Minos MJE15033G
| Manufacturer | MinosAsian Brands |
| MPN | MJE15033G |
| LCSC Part # | C7587864 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRANS PNP 250V 8A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 50W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 8A | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High output current: Ic = 8A
- High breakdown voltage: VCEO ≥ 250V
- Wide safe operating area: 1.8A/80V@1 Second
- Excellent frequency characteristics: f > 30MHz
Applications
AI Translation
- High-fidelity audio power amplifier pre-driver
In-Stock: 197
197 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4934 | $ 0.49 |
| 10+ | $ 0.387 | $ 3.87 |
| 50+ | $ 0.3419 | $ 17.10 |
| 100+ | $ 0.2854 | $ 28.54 |
| 500+ | $ 0.2596 | $ 129.80 |
| 1,000+ | $ 0.2451 | $ 245.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 50W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 8A | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High output current: Ic = 8A
- High breakdown voltage: VCEO ≥ 250V
- Wide safe operating area: 1.8A/80V@1 Second
- Excellent frequency characteristics: f > 30MHz
Applications
AI Translation
- High-fidelity audio power amplifier pre-driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



