LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos MJE15032G product image
  • MJE15032G thumbnail 1
  • MJE15032G thumbnail 2
  • MJE15032G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos MJE15032GRoHS

Manufacturer
MinosAsian Brands
MPN
MJE15032G
LCSC Part #
C7587863
Packaging
TO-220
Customer #
Key Attributes
TRANS NPN 250V 8A TO-220
Datasheetpdf iconMinos MJE15032G
In-Stock: 52
52 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.567$ 0.57
10+$ 0.4597$ 4.60
50+$ 0.372$ 18.60
100+$ 0.3152$ 31.52
500+$ 0.2908$ 145.40
1,000+$ 0.2746$ 274.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMinos
PackagingTO-220
Current - Collector Cutoff1mA
Transition frequency(fT)30MHz
Collector - Emitter Voltage VCEO250V
Emitter-Base Voltage VEBO5V
DC Current Gain70
Current - Collector(Ic)8A
Pd - Power Dissipation50W
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV
Operating Temperature-

Features

AI Translation
  • High output current: Ic = 8A
  • High breakdown voltage: VCEO ≥ 250V
  • Wide safe operating area: 1.8A/80V@1 Second
  • Excellent frequency characteristics: f > 30MHz

Applications

AI Translation
  • High-fidelity audio power amplifier pre-driver