Minos IRF830
| Manufacturer |
Minos
Asian Brands |
| MPN | IRF830 |
| LCSC Part # | C7587853 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 5A TO-220 |
| Description | N-Channel 500V 5A 38W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,075
1,075
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.2256 | $ 0.23 |
10+ | $ 0.1806 | $ 1.81 |
50+ | $ 0.1532 | $ 7.66 |
100+ | $ 0.1291 | $ 12.91 |
500+ | $ 0.1184 | $ 59.20 |
1,000+ | $ 0.1119 | $ 111.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$