Shikues SKSHC0503-3R3M
| Manufacturer | ShikuesAsian Brands |
| MPN | SKSHC0503-3R3M |
| LCSC Part # | C7587808 |
| Packaging | SMD,5.7x5.1mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH SMD,5.7x5.1mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shikues | |
| Packaging | SMD,5.7x5.1mm | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shikues | |
| Packaging | SMD,5.7x5.1mm |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1314 | $ 0.66 |
| 50+ | $ 0.1045 | $ 5.23 |
| 150+ | $ 0.091 | $ 13.65 |
| 500+ | $ 0.0809 | $ 40.45 |
| 2,000+ | $ 0.07 | $ 140.00 |
| 4,000+ | $ 0.066 | $ 264.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shikues | |
| Packaging | SMD,5.7x5.1mm | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shikues | |
| Packaging | SMD,5.7x5.1mm |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



