hanxia HX CYL104R-100UH
| Manufacturer | hanxiaAsian Brands |
| MPN | HX CYL104R-100UH |
| LCSC Part # | C7587731 |
| Packaging | SMD,10.6x10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.35A 340mΩ SMD,10.6x10.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | hanxia | |
| Packaging | SMD,10.6x10.5mm | |
| Current Rating | 1.35A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 340mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2681$ 0.1341 | $ 0.67 |
| 50+ | $ 0.2134$ 0.1067 | $ 5.34 |
| 150+ | $ 0.1899$ 0.0950 | $ 14.25 |
| 1,000+ | $ 0.1606$ 0.0803 | $ 80.30 |
| 2,000+ | $ 0.1476$ 0.0738 | $ 147.60 |
| 5,000+ | $ 0.1397$ 0.0699 | $ 349.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | hanxia | |
| Packaging | SMD,10.6x10.5mm | |
| Current Rating | 1.35A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 340mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



