HDGC DC550250-1152-2H
| Manufacturer | HDGCAsian Brands |
| MPN | DC550250-1152-2H |
| LCSC Part # | C7587692 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Right Angle DC Power Jack 5.7mm 15A 30V SMD Power Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HDGC | |
| Packaging | SMD | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Outside Contact Diameter | 5.7mm | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 381
381 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8507 | $ 0.85 |
| 10+ | $ 0.7717 | $ 7.72 |
| 30+ | $ 0.7282 | $ 21.85 |
| 100+ | $ 0.6783 | $ 67.83 |
| 400+ | $ 0.6058 | $ 242.32 |
| 800+ | $ 0.5961 | $ 476.88 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HDGC | |
| Packaging | SMD | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Outside Contact Diameter | 5.7mm | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



